| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.5um | |
| 74 | |
| 69.12 | |
| 6 | |
| 5 to 20 | |
| 13500(Typ) | |
| Push-Pull | |
| 5.5 | |
| 15@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.0024@5.5V | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
If you need a digital signal to distinguish the larger of two input signals then pick up this TLV3492AIDCNT comparator circuit from Texas Instruments today. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with CMOS technology. It has 2 channels per chip. Its typical PSRR is 69.12 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

