| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 2 | |
| Rail to Rail Input | |
| 88 | |
| 105 | |
| 300000(Typ) | |
| Open Drain | |
| ±8|16 | |
| 3.6@15V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.00025@15V | |
| 0.00064@15V | |
| 10(Max) | |
| 240.4 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

