| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 1 | |
| Rail to Rail Input | |
| 88 | |
| 105 | |
| 300000(Typ) | |
| Open Drain | |
| ±8|16 | |
| 3.6@15V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.00025@15V | |
| 0.00064@15V | |
| 10(Max) | |
| 125 | |
| -40 | |
| 385 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Implement this unique TLV3401IDBVRG4 comparator circuit from Texas Instruments to easily compare input voltage and current signals in your electronic devices. Its maximum power dissipation is 385 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. Its typical PSRR is 105 dB. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

