| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | PCM |
| ADC/DAC Resolution (bit) | 32 |
| Number of Channels | 4ADC / 4DAC |
| Number of ADCs | 4 |
| Number of DACs | 4 |
| Number of ADC Inputs | 12 |
| Number of DAC Outputs | 8 |
| Signal to Noise Ratio (dB) | 99 |
| Interface Type | Serial (I2C, I2S) |
| Minimum Operating Supply Voltage (V) | 1.1|1.65|2.7 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 1.95|3.6 |
| Power Supply Type | Analog |
| Maximum Power Dissipation (mW) | 1700 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.96(Max) |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 87 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 87 |
| Lead Shape | Ball |