| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | PCM |
| ADC/DAC Resolution (bit) | 24 |
| Number of Channels | 2ADC / 1DAC |
| Number of ADCs | 2 |
| Number of DACs | 1 |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Sampling Rate (ksps) | 192 |
| Signal to Noise Ratio (dB) | 95 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | -85 |
| Interface Type | Serial (2-Wire, I2C, I2S) |
| Minimum Operating Supply Voltage (V) | 1.1|1.65|2.7 |
| Typical Operating Supply Voltage (V) | 1.8|3.3|5 |
| Maximum Operating Supply Voltage (V) | 1.95|3.6|5.5 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |