EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | COMPONENTS |
Automotive | No |
PPAP | No |
Type | Voiceband |
ADC/DAC Resolution (bit) | 16 |
Number of Channels | 1ADC / 1DAC |
Number of ADCs | 1 |
Number of DACs | 1 |
Number of ADC Inputs | 3 |
Number of DAC Outputs | 3 |
Sampling Rate (ksps) | 104 |
Signal to Noise Ratio (dB) | 92|84 |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | 87 |
Interface Type | Serial (2-Wire, 4-Wire, I2C, S2C) |
Minimum Operating Supply Voltage (V) | 1.1|1.65|2.7 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 3.6|1.95 |
Power Supply Type | Analog|Digital |
Maximum Power Dissipation (mW) | 23.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 30 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 30 |
Lead Shape | Gull-wing |