| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Voiceband |
| ADC/DAC Resolution (bit) | 16 |
| Number of Channels | 1ADC / 1DAC |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Number of ADC Inputs | 3 |
| Number of DAC Outputs | 3 |
| Sampling Rate (ksps) | 104 |
| Signal to Noise Ratio (dB) | 92|84 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | 87 |
| Interface Type | Serial (2-Wire, 4-Wire, I2C, S2C) |
| Minimum Operating Supply Voltage (V) | 1.1|1.65|2.7 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.95|3.6 |
| Power Supply Type | Analog|Digital |
| Maximum Power Dissipation (mW) | 23.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 30 |
| Lead Shape | Gull-wing |