| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Input | |
| 70 | |
| 85 | |
| 50 | |
| Push-Pull | |
| 5.5 | |
| 3@5V | |
| 2.7 | |
| 5.5 | |
| 0.00005@5V | |
| 0.05@5V | |
| Single | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This TLV3201AIDBVR comparator circuit from Texas Instruments compares two input signals and outputs the larger digital or binary signal. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. Its typical PSRR is 85 dB. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

