| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | No |
| Voiceband | |
| 16 | |
| 1ADC / 1DAC | |
| 1 | |
| 1 | |
| 3 | |
| 3 | |
| 104 | |
| 92 | |
| 87 | |
| Serial (2-Wire, 4-Wire, I2C, S2C) | |
| 1.1|1.65|2.7 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| Analog|Digital | |
| 17.8(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 30 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

