| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Power Comparator | |
| 1 | |
| Rail to Rail Input | |
| 74 | |
| 80 | |
| 13500 | |
| Push-Pull | |
| 5.5 | |
| 15@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00001(Typ)@5.5V | |
| 0.5@5.5V | |
| 0.005@5V | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 2.15(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
This TLV3012AQDCKRQ1 comparator circuit from Texas Instruments is a type of high gain differential amplifier. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip. Its typical PSRR is 80 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

