| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Nanopower Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical CMRR (dB) | 74 |
| Typical PSRR (dB) | 80 |
| Typical Response Time (us) | 6 |
| Typical Response Time Range (us) | 5 to 20 |
| Maximum Propagation Delay Time (ns) | 13500(Typ) |
| Output Type | Push-Pull |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Input Offset Voltage (mV) | 15@-55C to 125C |
| Minimum Single Supply Voltage (V) | 1.8 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Bias Current (uA) | 0.00001(Typ)@-55C to 125C |
| Typical Output Current (mA) | 0.5@-55C to 125C |
| Maximum Quiescent Current (mA) | 0.005@5V@-55C to 125C |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |