| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 3@2.7V | |
| 1.8 | |
| 3.6 | |
| ±0.9 | |
| ±1.8 | |
| 0.000015@2.7V | |
| 0.000015@2.7V | |
| 0.77@2.7V | |
| 23@2.7V | |
| Single|Dual | |
| 425 | |
| 5@3.6V | |
| 18@2.7V | |
| 120 | |
| 0.0009@2.7V | |
| 70 | |
| 70 to 71 | |
| 8 | |
| 2400 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

