| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 2.5@±2.5V | |
| 2.5 | |
| 6 | |
| ±1.25 | |
| ±3 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 50(Max) | |
| Single|Dual | |
| 437 | |
| 17@5V | |
| 113.06 | |
| 0.0006@5V | |
| 60 | |
| 60 to 65 | |
| 5.1 | |
| 1970 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

