| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 1.6@±2.5V | |
| 2.5 | |
| 6 | |
| ±1.25 | |
| ±3 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 2@5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 10.5@5V | |
| 17@5V | |
| 113.06 | |
| 0.0006@5V | |
| 70 | |
| 70 to 71 | |
| 5.1 | |
| 1970 | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier TLV2770AID OP amp from Texas Instruments. Its maximum power dissipation is 725 mW. It has a minimum dual supply voltage of ±1.25 V and maximum of ±3 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. This device utilizes CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

