Diodes IncorporatedTLV271IS-13Operational Amplifiers - Op Amps
Op Amp Single GP R-R O/P ±8V/16V 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 5@5V | |
| 2.7 | |
| 16 | |
| ±1.35 | |
| ±5 | |
| ±8 | |
| 0.00006@5V | |
| 0.00006@5V | |
| 0.66@5V | |
| 8@5V | |
| Single|Dual | |
| 396 | |
| 2@5V | |
| 35@5V | |
| 110 | |
| 0.0006@5V | |
| 70 | |
| 65 | |
| 65 to 70 | |
| 1.9 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

