Diodes IncorporatedTLV271CW5-7Operational Amplifiers - Op Amps
Op Amp Single GP R-R O/P ±8V/16V 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 5@5V | |
| 2.7 | |
| 16 | |
| ±1.35 | |
| ±5 | |
| ±8 | |
| 0.00006@5V | |
| 0.00006@5V | |
| 0.66@5V | |
| 8@5V | |
| Single|Dual | |
| 220 | |
| 2@5V | |
| 35@5V | |
| 110 | |
| 0.0006@5V | |
| 70 | |
| 65 | |
| 65 to 70 | |
| 1.9 | |
| 2000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TLV271CW5-7 OP amp from Diodes Zetex. Its maximum power dissipation is 220 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

