| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 1um | |
| 5@5V | |
| 2.7 | |
| 16 | |
| ±1.35 | |
| ±5 | |
| ±8 | |
| 0.00006@5V | |
| 0.00006@5V | |
| 0.66@5V | |
| 7@5V | |
| Single|Dual | |
| 201 | |
| 2.4@5V | |
| 39@5V | |
| 110 | |
| 0.0006@5V | |
| 70 | |
| 65 | |
| 65 to 70 | |
| 3 | |
| 2900 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier TLV271CDBVT OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 201 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses one or two power supplies. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

