| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 76 | |
| 105 | |
| 240000(Typ) | |
| CMOS|Push-Pull | |
| ±8|16 | |
| 5@5V | |
| 2.5 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.0005 | |
| 0.0014(Typ)@5V | |
| 200@5V | |
| 1200 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Do you have a weak signal that needs to be amplified for your project? Texas Instruments' TLV2702IP preamplifier can help! Why waste time when you can use TLV2702IP OP amp circuits from Texas Instruments for your integrated circuits. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

