| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 76 | |
| 105 | |
| 240000(Typ) | |
| CMOS|Push-Pull | |
| ±8|16 | |
| 5@5V | |
| 2.5 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.0005 | |
| 0.0014(Typ)@5V | |
| 200@5V | |
| 710 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
It can be hard to analyze a weak, distorted signal. One of Texas Instruments' TLV2702ID amplifiers can help you filter and amplify any signal. It has never been easier to evaluate, characterize, test and qualify the amplifier in different conditions and configurations using the necessary set of hardware and software tools in this TLV2702ID OP amp circuits from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

