Texas InstrumentsTLV2548IDWAnalog to Digital Converters - ADCs

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube

Get optimal performance without sacrificing speed or accuracy with this TLV2548IDW ADC from Texas Instruments! It has a single-ended input signal. Its maximum power dissipation is 1294 mW. This device is based on SAR architecture. This device's digital interface is serial (4-wire, spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 3.3 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

400 parts: Ships in 3 days

    Total$2,715.00Price for 100

    • (25)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2415+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 400 parts
      • Price: $27.15

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.