| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.6@5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.00005@5V | |
| 0.00005@5V | |
| 0.9@5V | |
| 35@5V | |
| Single|Dual | |
| 710 | |
| 1.5@5V | |
| 28@5V | |
| 120 | |
| 0.39@5V | |
| 64 | |
| 60 to 65 | |
| 2.8 | |
| 3300 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TLV2470AID OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 710 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device is made with CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

