| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 2@5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.007@5V | |
| 0.014@5V | |
| 80@5V | |
| Single|Dual | |
| 385 | |
| 1.6@5V | |
| 14@5V | |
| 109 | |
| 0.13@5V | |
| 71 | |
| 71 to 75 | |
| 6.4 | |
| 3330 | |
| No | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

