| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 2@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 6 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Maximum Dual Supply Voltage (V) | ±3 |
| Maximum Input Offset Current (uA) | 0.007@5V |
| Maximum Input Bias Current (uA) | 0.014@5V |
| Maximum Quiescent Current (mA) | 0.65@5V |
| Typical Output Current (mA) | 80@5V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 675 |
| Typical Slew Rate (V/us) | 1.6@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 14@5V |
| Typical Voltage Gain (dB) | 109 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.13@5V |
| Minimum CMRR (dB) | 71 |
| Minimum CMRR Range (dB) | 71 to 75 |
| Typical Gain Bandwidth Product (MHz) | 6.4 |
| Typical Settling Time (ns) | 3330 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 6.35(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 10 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 10 |
| Lead Shape | Flat |