| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.007@5V | |
| 0.014@5V | |
| 0.65@5V | |
| 80@5V | |
| Single|Dual | |
| 1200 | |
| 1.6@5V | |
| 14@5V | |
| 109 | |
| 0.13@5V | |
| 71 | |
| 71 to 75 | |
| 6.4 | |
| 3330 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
With this general purpose amplifier TLV2460AIP OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 1200 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

