| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@±2.5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.0045@±2.5V | |
| 0.005@±2.5V | |
| 0.042@5V | |
| 10@5V | |
| Single|Dual | |
| 1200 | |
| 0.11@5V | |
| 52@5V | |
| 103 | |
| 3.5@5V | |
| 70 | |
| 70 to 71 | |
| 0.22 | |
| 30000 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

