| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.0045@5V | |
| 0.005@5V | |
| 0.042@5V | |
| 10@5V | |
| Single|Dual | |
| 0.11@5V | |
| 52@5V | |
| 103 | |
| 3.5@5V | |
| 70 | |
| 70 to 71 | |
| 0.22 | |
| 30000 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

