| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 1.5@±2.5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 6 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Maximum Dual Supply Voltage (V) | ±3 |
| Maximum Input Offset Current (uA) | 0.0045@±2.5V |
| Maximum Input Bias Current (uA) | 0.005@±2.5V |
| Maximum Quiescent Current (mA) | 0.042@5V |
| Typical Output Current (mA) | 10@5V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 710 |
| Typical Slew Rate (V/us) | 0.11@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 52@5V |
| Typical Voltage Gain (dB) | 103 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 3.5@5V |
| Minimum PSRR (dB) | 48 |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 0.22 |
| Typical Settling Time (ns) | 30000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |