| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@±2.5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.0045@±2.5V | |
| 0.005@±2.5V | |
| 0.042@5V | |
| 10@5V | |
| Single|Dual | |
| 425 | |
| 0.11@5V | |
| 52@5V | |
| 103 | |
| 3.5@5V | |
| 48 | |
| 70 | |
| 70 to 71 | |
| 0.22 | |
| 30000 | |
| Yes | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TLV2450CDBVR OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 425 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

