| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 5um | |
| CMOS | |
| 0.95@±2.5V | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.0000005(Typ)@±2.5V | |
| 0.000001@±2.5V | |
| 0.00026@±2.5V@-40C to 125C | |
| 2.2@5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 1.4@5V | |
| 130@5V | |
| 119.55 | |
| 0.0006@5V | |
| 70 | |
| 70 to 71 | |
| 1.81 | |
| 2600 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TLV2442AQDRQ1 OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with linCMOS technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

