| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 5um | |
| CMOS | |
| 2@±2.5V | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 0.15@5V | |
| 50(Max) | |
| Single|Dual | |
| 720 | |
| 0.25@5V | |
| 100@5V | |
| 119.55 | |
| 0.0006@5V | |
| 63 | |
| 60 to 65 | |
| 0.55 | |
| 13100 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TLV2434CPW OP amp from Texas Instruments. Its maximum power dissipation is 720 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes linCMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

