| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 5um | |
| CMOS | |
| 0.95@±2.5V | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.0000005(Typ)@±2.5V | |
| 0.000001@±2.5V | |
| 0.0003@±2.5V@-40 to 125C | |
| 0.25@5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 0.25@5V | |
| 100@5V | |
| 119.55 | |
| 0.0006@5V | |
| 70 | |
| 70 to 71 | |
| 0.55 | |
| 13100 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

