| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.2@5V | |
| 2.5 | |
| 16 | |
| ±1.25 | |
| ±3|±5 | |
| ±8 | |
| 0.00025@5V | |
| 0.0003@5V | |
| 0.00095@5V | |
| 0.2@5V | |
| Single|Dual | |
| 385 | |
| 0.0025@5V | |
| 800@5V | |
| 120 | |
| 0.008@5V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 0.0055 | |
| 1840000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

