| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4.5@5V | |
| 2.7 | |
| 16 | |
| ±1.35 | |
| ±3|±5 | |
| ±8 | |
| 0.28 | |
| 4.93 | |
| 0.00006@15V | |
| 0.000001@15V | |
| 0.00006@15V | |
| 2.64@5V | |
| 8@5V | |
| Single|Dual | |
| 1022 | |
| 2.4@5V | |
| 39@5V | |
| 2(Typ) | |
| 110 | |
| 0.0006@5V | |
| 70 | |
| 55 | |
| 50 to 60 | |
| 3 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

