| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | 1um |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 4.5@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 16 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±8 |
| Typical Low Level Output Voltage (V) | 0.28 |
| Typical High Level Output Voltage (V) | 4.93 |
| Maximum Input Offset Current (uA) | 0.00006@15V |
| Typical Input Bias Current (uA) | 0.000001@15V |
| Maximum Input Bias Current (uA) | 0.00006@15V |
| Maximum Supply Current (mA) | 0.66@5V |
| Typical Output Current (mA) | 8@5V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 1200 |
| Typical Slew Rate (V/us) | 2.4@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 39@5V |
| Input Offset Voltage Drift (uV/°C) | 2(Typ) |
| Typical Voltage Gain (dB) | 110 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5V |
| Minimum PSRR (dB) | 70 |
| Minimum CMRR (dB) | 55 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Gain Bandwidth Product (MHz) | 3 |
| Typical Settling Time (ns) | 2000 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |