| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| 6@±2.5V | |
| ±1 | |
| ±2.5 | |
| 0.1@±2.5V | |
| 0.15@±2.5V | |
| 5@±2.5V | |
| 20(Max) | |
| Dual | |
| 3@±2.5V | |
| 8@±2.5V | |
| 60 | |
| 85(Typ) | |
| 85 to 90 | |
| 7 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

