| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| 6@±2.5V | |
| ±1 | |
| ±2.5 | |
| 0.1@±2.5V | |
| 0.15@±2.5V | |
| 5@±2.5V | |
| 20(Max) | |
| Dual | |
| 3@±2.5V | |
| 8@±2.5V | |
| 60 | |
| 85(Typ) | |
| 85 to 90 | |
| 7 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier TLV2362ID OP amp from Texas Instruments. It has a minimum dual supply voltage of ±1 V and maximum of ±2.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. This device is made with bipolar technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

