| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| Rail to Rail Output | |
| 0.65 | |
| 0.5 to 5 | |
| Open Drain | |
| 8 | |
| 5@5V | |
| 2 | |
| 8 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.3@5V | |
| 1000 | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Your electronic circuit will perform better with the addition of this TLV2352IP comparator circuit from Texas Instruments. It has an open drain output. Its maximum power dissipation is 1000 mW. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses a single power supply. This device is made with linCMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

