| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 2 | |
| Rail to Rail Input/Output | |
| 88 | |
| 105 | |
| CMOS|Open Drain | |
| ±8|16 | |
| 5@15V | |
| 2.5 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.0005@15V | |
| 0.0014(Typ)@5V | |
| 0.2@5V | |
| 1200 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

