| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 2.5 | |
| 12 | |
| ±1.25 | |
| ±3|±5 | |
| ±6 | |
| 0.00025@5V | |
| 0.0005@5V | |
| 0.0048@5V | |
| 0.2@5V | |
| Single|Dual | |
| 1022 | |
| 0.002@5V | |
| 800@5V | |
| 120 | |
| 0.008@5V | |
| 70 | |
| 60 | |
| 60 to 65 | |
| 0.0055 | |
| 1840000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

