| Compliant | |
| EAR99 | |
| Obsolete | |
| TLV2241ID | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 2.5 | |
| 12 | |
| ±1.25 | |
| ±3|±5 | |
| ±6 | |
| 0.00025@5V | |
| 0.0005@5V | |
| 0.0012@5V | |
| 0.2@5V | |
| Single|Dual | |
| 710 | |
| 0.002@5V | |
| 800@5V | |
| 120 | |
| 0.008@5V | |
| 70 | |
| 60 | |
| 60 to 65 | |
| 0.0055 | |
| 1840000 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier TLV2241ID OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

