| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 5um | |
| CMOS | |
| 3@±2.5V@0C to 70C | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.0000005(Typ)@±2.5V | |
| 0.000001@±2.5V | |
| 0.00015@±2.5V@0C to 70C | |
| 0.15@5V | |
| 50(Max) | |
| Single|Dual | |
| 150 | |
| 0.18@5V | |
| 90@5V | |
| 118.06 | |
| 0.0006@5V | |
| 70 | |
| 70 to 71 | |
| 0.51 | |
| 9200 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

