| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 3 | |
| 12 | |
| 0.4@250mA|0.5@500mA | |
| 15mV | |
| 30mV | |
| 19°C/W | |
| 17°C/W | |
| Current Limit|Over Voltage Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.36(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Stable voltages are always needed for sensitive systems implement this LDO TLV2217-33KCSE3 linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 3 V while not exceeding 12 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 30mV and line regulation of 15mV you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.4@250mA|0.5@500mA V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

