| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input |
| Typical PSRR (dB) | 100 |
| Maximum Propagation Delay Time (ns) | 900(Typ) |
| Output Type | Push-Pull |
| Maximum Operating Supply Voltage (V) | ±20|40 |
| Maximum Input Offset Voltage (mV) | 3@12V |
| Minimum Single Supply Voltage (V) | 2.4 |
| Maximum Single Supply Voltage (V) | 40 |
| Maximum Dual Supply Voltage (V) | ±20 |
| Maximum Input Bias Current (uA) | 0.00000015(Typ)@12V |
| Maximum Quiescent Current (mA) | 0.009@12V |
| Maximum Test Temperature (°C) | 125 |
| Minimum Test Temperature (°C) | -40 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |