Texas InstrumentsTLV1701AIDRLTLinear Comparators

Comparator Single R-R I/P ±18V/36V Medical 5-Pin SOT-553 T/R

By comparing input voltages and currents with this TLV1701AIDRLT comparator circuit from Texas Instruments your output will be a digital or binary signal indicating which of the two signals is larger. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 125 °C. It has a single channel per chip. Its typical PSRR is 96.48 dB. This device uses one or two power supplies.

54 parts: Ships tomorrow

    Total$1.39Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2505+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      54
      Country Of origin:
      Thailand
         
      • Price: $1.3948
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2505+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 54 parts
      • Price: $1.3948

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.