Texas InstrumentsTLV1117LV33DCYRLinear Regulators

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R

Stable power is ideal for better processing this LDO TLV1117LV33DCYR linear regulator developed by Texas Instruments will help do so. This device has a maximum power dissipation of 1590 mW. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.09@200mA|0.23@500mA|0.365@800mA|0.455@1A V. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 35mV and line regulation of 5mV is needed for a programmable DC power supply. Its maximum power dissipation is 1590 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.7@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

17,500 parts: Ships in 2 days

    Total$256.25Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2603+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 17,500 parts
      • Price: $0.1025

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.