| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.5 | |
| 1 | |
| 2 | |
| 5.5 | |
| 0.8@1A | |
| 5mV | |
| 35mV | |
| 0.1 | |
| 1590 | |
| 62.9°C/W | |
| 47.2°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO TLV1117LV25DCYT linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.115@200mA|0.285@500mA|0.455@800mA|0.57@1A V. This device has a maximum power dissipation of 1590 mW. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 35mV and line regulation of 5mV. Its maximum power dissipation is 1590 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.8@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

