| Compliant | |
| EAR99 | |
| Obsolete | |
| TLV1117LV12DCYT | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.3 | |
| 0.25um | |
| Fixed | |
| 1.2 | |
| 1 | |
| 2 | |
| 5.5 | |
| 0.8@1A | |
| 5mV | |
| 35mV | |
| 0.1 | |
| 1590 | |
| 62.9°C/W | |
| 47.2°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This LDO TLV1117LV12DCYT linear regulator developed by Texas Instruments keeps the power stable! This device has a maximum power dissipation of 1590 mW. Its typical dropout voltage at current is 0.115@200mA|0.285@500mA|0.455@800mA|0.57@1A V. This voltage regulation device's single output can produce a current up to 1 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 35mV and line regulation of 5mV your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 1590 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.8@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

