| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Adjustable | |
| 1.25 to 13.8 | |
| 0.8 | |
| 2.7 | |
| 15 | |
| 1.2@100mA|1.25@500mA|1.3@800mA | |
| 1.262 | |
| 0.035%(Typ) | |
| 0.2%(Typ) | |
| 104.3°C/W | |
| 53.7°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Use the LDO TLV1117CDCYRG3 linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 15 V. With an adjustable output, this is power management at its best. Users like the load regulation of 0.2%(Typ) and line regulation of 0.035%(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 1.2@100mA|1.25@500mA|1.3@800mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

