| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Adjustable | |
| 1.25 to 13.8 | |
| 0.8 | |
| 2.7 | |
| 15 | |
| 1.25@500mA|1.3@800mA|1.2@100mA | |
| 1.262 | |
| 0.035%(Typ) | |
| 0.2%(Typ) | |
| 104.3°C/W | |
| 53.7°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TLV1117CDCYR linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. Use this part at voltages between 2.7 V and 15 V. With an adjustable output, this is power management at its best. At a load regulation of 0.2%(Typ) and line regulation of 0.035%(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.2@100mA|1.25@500mA|1.3@800mA V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

