| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 5 | |
| 0.8 | |
| 6.4 | |
| 15 | |
| 1.2@100mA|1.25@500mA|1.3@800mA | |
| 1mV(Typ) | |
| 1mV(Typ) | |
| 15 | |
| 38.3°C/W | |
| 36.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
This LDO TLV1117-50IDRJR linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 6.4 V that does not exceed 15 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.4% and line regulation of 0.2% a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.3@100mA|1.35@500mA|1.4@800mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

